Resistor Fixed Single-Surface Mount
MMA02040C1003FB300
Res Thin Film 0204(1406) 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
100K
Tolerance
1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability, High Stability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
0204(1406)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0204(1406)
Product Diameter (mm)
1.4
Product Length (mm)
3.6
Product Weight (g)
0.022
Diameter Tolerance (mm)
-0.1
Length Tolerance (mm)
-0.2
Mounting
Surface Mount
Family/Series
MMA 0204
ALIAS
231215511004, MMA0204-50 1%BL100K, MMA0204-501%100K
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
Order Quantity

