Arrow Electronic Components Online
MM912H634DV1AE|NXP|limage
MM912H634DV1AE|NXP|simage
Power Switches

MM912H634DV1AE

Power Switch Hi Side 1-OUT 7000mOhm 48-Pin LQFP EP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    High Side
  • Number of Outputs
    1
  • Maximum Propagation Delay Time (ns)
    20
  • Interface Type
    Serial
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    5.5 to 18
  • Typical Switch On Resistance (Ohm)
    7000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources