Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Maximum Propagation Delay Time (ns)
20
Interface Type
Serial
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
5.5 to 18
Typical Switch On Resistance (Ohm)
7000(Max)
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

