Connector RF
MM8830-2600RK15
MM8830-2600RK15 Murata Manufacturing RF Connectors coaxial RF Application - Arrow.com
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Coaxial
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Operating Frequency (Hz)
0 to 16G
Maximum Insertion Loss (dB)
0.7
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating Cycle (Cycles)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.2
Product Height (mm)
0.65
Mounting
Surface Mount

