Arrow Electronic Components Online
MM84302610RB3|MURATA|simage
MM84302610RB3|MURATA|limage
Connector RF

MM8430-2610RB3

Conn SWD 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SWD
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.2
  • Maximum Voltage Rating
    30VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    500
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.75
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources