Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
SWD
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.2
Maximum Voltage Rating
250VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.75
Mounting
Surface Mount

