Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SWG
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.5
Maximum Voltage Rating
250VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2.1
Product Depth (mm)
2
Product Height (mm)
0.9
Mounting
Surface Mount
Order Quantity

