Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
D-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
35@5V
Absolute Propagation Delay Time (ns)
30
Process Technology
0.35um
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
4.8
Maximum High Level Output Current (mA)
-4.8
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.002
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

