Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
53
Maximum Propagation Delay Time @ Maximum CL (ns)
30@5V
Propagation Delay Test Condition (pF)
150
Process Technology
0.6um
Input Level
TTL
Output Level
CMOS
Output Type
3-State
Maximum Low Level Output Current (mA)
7.2
Maximum High Level Output Current (mA)
-7.2
Typical Quiescent Current (uA)
600
Maximum Quiescent Current (uA)
1000
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

