Arrow Electronic Components Online
MM74HCT245MTC|ONSEMI|limage
MM74HCT245MTC|ONSEMI|simage
Bus Transceivers

MM74HCT245MTC

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HCT
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    1 Low/High
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    53
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    30@5V
  • Propagation Delay Test Condition (pF)
    150
  • Process Technology
    0.6um
  • Input Level
    TTL
  • Output Level
    CMOS
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.2
  • Maximum High Level Output Current (mA)
    -7.2
  • Typical Quiescent Current (uA)
    600
  • Maximum Quiescent Current (uA)
    1000
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources