Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
20@5V
Absolute Propagation Delay Time (ns)
25
Process Technology
0.6um
Maximum Low Level Output Current (mA)
4.8
Maximum High Level Output Current (mA)
-4.8
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
2400
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

