Arrow Electronic Components Online
MM74HCT05MX|ONSEMI|simage
MM74HCT05MX|ONSEMI|limage
Inverters and Schmitt Triggers

MM74HCT05MX

Inverter 6-Element 14-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HCT
  • Logic Function
    Inverter
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    22@5V
  • Absolute Propagation Delay Time (ns)
    28
  • Process Technology
    0.35um
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    4.8
  • Maximum Low Level Output Voltage (V)
    0.26
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources