Counter Shift Registers
MM74HC595MTCX
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial to Serial/Parallel
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
9
Number of Stages
8
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
294@2V|58@4.5V|50@6V
Absolute Propagation Delay Time (ns)
40
Process Technology
0.6um
Output Type
3-State
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
150
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

