Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
D-Type
Logic Family
HC
Latch Mode
Transparent
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
8
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
150@2V|30@4.5V|26@6V
Absolute Propagation Delay Time (ns)
225
Process Technology
0.35um
Output Type
3-State
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
20
Lead Shape
Gull-wing

