Arrow Electronic Components Online
MM74HC373MTCX|ONSEMI|simage
MM74HC373MTCX|ONSEMI|limage
Latches

MM74HC373MTCX

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    HC
  • Latch Mode
    Transparent
  • Number of Channels per Chip
    8
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Element
    1
  • Bus Hold
    No
  • Set/Reset
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    200@2V|40@4.5V|35@6V
  • Absolute Propagation Delay Time (ns)
    280
  • Process Technology
    0.35um
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources