Arrow Electronic Components Online
MM74HC240SJX|ONSEMI|simage
MM74HC240SJX|ONSEMI|limage
Buffers and Line Drivers

MM74HC240SJX

Buffer/Line Driver 8-CH Inverting 3-ST T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Chip
    2 Low
  • Bus Hold
    No
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    150@2V|30@4.5V|26@6V
  • Absolute Propagation Delay Time (ns)
    252
  • Process Technology
    0.35um
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    150
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources