Arrow Electronic Components Online
No Image Available
Zener

MM5Z9V1

Diode Zener Single 9.1V 6% 200mW 2-Pin SOD-523

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    9.1
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Power Dissipation @ 25°C (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    5.4mV/K
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources