Arrow Electronic Components Online
MM5Z13B|DIOTCSEM|simage
MM5Z13B|DIOTCSEM|originalImage
Zener

MM5Z13B

Zener Diode Single 13.2V 2% 37Ohm 300mW 2-Pin SOD-523 T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    13.2
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Regulator Current (mA)
    15
  • Maximum Zener Impedance (Ohm)
    37
  • Maximum Power Dissipation @ 25C (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.075%/°C
  • Maximum Zener Voltage (V)
    13.49
  • Minimum Zener Voltage (V)
    12.91
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources