60GHz mmWave Radar, Presence Detection Sensor Module
The MM5D91-00 is the presence detection sensor module which integrates Infineon 60GHz mmWave technology. The module simplifies the implementation of mmWave sensors in the band of 61.0 to 6 1.5 GHz, and it includes the Infineon ARM Cortex M4F based processor system, 1Tx 3Rx antenna and onboard regulator. This presence detection sensor module targets low power and high resolution presence detection in smart home, office, security and diverse applications.
Related Article
Choose Appropriate Presence Detection Technologies and Solutions
Related Product
MM5D91E00: MM5D91-00 Presence Detection Evaluation Kit
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.16.20
Automotive
Unknown
PPAP
Unknown
Category
Radar Sensor
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Mounting
Surface Mount
Package Height
2.3(Max)
Package Width
15
Package Length
20
PCB changed
26
Supplier Package
SMD Module
Pin Count
26

