Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
7.5
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1
Maximum Power Dissipation (mW)
300
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.5
Maximum Regulator Current (mA)
38
Maximum Zener Impedance (Ohm)
15
Maximum Power Dissipation @ 25C (mW)
300
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Maximum Zener Voltage (V)
7.9
Typical Voltage Temperature Coefficient
0.045%/°C
Minimum Zener Voltage (V)
7
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323F
Pin Count
2
Lead Shape
Flat

