Inductor Surface Mount
MLZ2012N6R8LT000
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.55(Typ)
Maximum Saturation Current (A)
0.11
Maximum DC Resistance (Ohm)
0.325
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

