Arrow Electronic Components Online
MLZ2012M3R3ATD69|TDK|simage
MLZ2012M3R3ATD69|TDK|limage
Inductor Surface Mount

MLZ2012M3R3ATD69

Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0805 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    0.5
  • Maximum Saturation Current (A)
    0.35
  • Maximum DC Resistance (Ohm)
    0.26
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.45

Documentation and Resources

Datasheets
Design resources