Inductor Surface Mount
MLZ1608A1R5WT000
Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.55A 0.273Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.5u
Inductance Decrease Percentage @ Isat (%)
50
Tolerance
20%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.55(Typ)
Maximum Saturation Current (A)
0.16
Maximum DC Resistance (Ohm)
0.273
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95
Order Quantity

