Inductor Surface Mount
MLZ1005M2R2WT000
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.35A 0.715Ohm DCR 0402 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
50
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.35(Typ)
Maximum Saturation Current (A)
0.06
Maximum DC Resistance (Ohm)
0.715
Minimum Self Resonant Frequency (Hz)
120M(Typ)
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

