Inductor Surface Mount
MLZ1005M1R0WT000
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.45A 0.364Ohm DCR 0402 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
50
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.45(Typ)
Maximum Saturation Current (A)
0.1
Maximum DC Resistance (Ohm)
0.364
Minimum Self Resonant Frequency (Hz)
170M(Typ)
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55
Order Quantity

