Hall Effect Sensors
MLX92292LSE-AAA-200-SP
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V 3-Pin TSOT
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-400
Maximum Magnetic Sensor Operating Point (Gs)
400
Typical Output Fall Time (us)
0.6
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
11.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
3

