Arrow Electronic Components Online
MLX92292LSEAAA000SP|MELEXIS|simage
MLX92292LSEAAA000SP|MELEXIS|limage
Hall Effect Sensors

MLX92292LSE-AAA-000-SP

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V 3-Pin TSOT

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -900
  • Maximum Magnetic Sensor Operating Point (Gs)
    900
  • Typical Output Fall Time (us)
    0.6
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    11.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources