Hall Effect Sensors
MLX92242LSE-AAA-000-SP
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Maximum Magnetic Sensor Operating Point (Gs)
1000
Typical Output Fall Time (us)
0.3
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
17000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
3

