Arrow Electronic Components Online
MLX92241LSEBAA029SP|MELEXIS|simage
MLX92241LSEBAA029SP|MELEXIS|limage
Hall Effect Sensors

MLX92241LSE-BAA-029-SP

2-Wire Hall Effect Switch

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources