Hall Effect Sensors
MLX92232LVA-AAA-000-SP
End of Line programmable 3-Wire Hall Effect Latch/Switch
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Through Hole
Package Height
3.1(Max)
Package Width
1.6(Max)
Package Length
4.2(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Order Quantity