Hall Effect Sensors
MLX92232LSE-AAA-002-RE
Hall Effect Sensor 75mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
190
Typical Magnetic Sensor Hysteresis (Gs)
22
Maximum Magnetic Sensor Operating Point (Gs)
300
Typical Output Fall Time (us)
0.3
Maximum Output Current (mA)
75
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
9000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.88
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
3
Lead Shape
Gull-wing

