Arrow Electronic Components Online
MLX92232LSEAAA001SP|MELEXIS|simage
MLX92232LSEAAA001SP|MELEXIS|limage
Hall Effect Sensors

MLX92232LSE-AAA-001-SP

End of Line programmable 3-Wire Hall Effect Latch/Switch

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources