Arrow Electronic Components Online
MLX92231LSEAAA007RE|MELEXIS|simage
MLX92231LSEAAA007RE|MELEXIS|limage
Hall Effect Sensors

MLX92231LSE-AAA-007-RE

Hall Effect Sensor 70mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TSOT T/R

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    140
  • Maximum Magnetic Sensor Operating Point (Gs)
    330
  • Typical Output Fall Time (us)
    0.3
  • Maximum Output Current (mA)
    70
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    18|15|12|9|5|3.3
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources