Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
3.1(Max)
Package Width
1.6(Max)
Package Length
4.2(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

