Hall Effect Sensors
MLX92215LSE-AAA-000-SP
Hall Effect Sensor 75mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT-23
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-50
Maximum Magnetic Sensor Operating Point (Gs)
50
Typical Output Fall Time (us)
0.3
Maximum Output Current (mA)
75
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
4500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
3
Order Quantity

