Hall Effect Sensors
MLX92212LSE-ABA-000-RE
Hall Effect Sensor 20mA Unipolar 3.3V/5V 3-Pin TSOT-23 Automotive AEC-Q100
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
78
Maximum Magnetic Sensor Operating Point (Gs)
154
Typical Output Fall Time (us)
0.25
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
3200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.88
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
3
Lead Shape
Gull-wing

