Hall Effect Sensors
MLX92211LSE-ACA-000-RE
Hall Effect Sensor 85mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT-23
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-47
Maximum Magnetic Sensor Operating Point (Gs)
47
Typical Output Fall Time (us)
0.3
Maximum Output Current (mA)
85
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
4500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.88
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
3
Lead Shape
Gull-wing

