Arrow Electronic Components Online
MLX91218LDCAFV204RE|MELEXIS|simage
MLX91218LDCAFV204RE|MELEXIS|limage
Current Sensors

MLX91218LDC-AFV-204-RE

Current Sensor Current Sensor DC Current Automotive 8-Pin SOIC T/R

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    DC
  • Accuracy (%)
    ±1
  • Typical Response Time (us)
    6(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.57(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources