Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Through Hole
Package Height
3.38
Package Width
1.2(Max)
Package Length
5.38
PCB changed
4
Supplier Package
SIP
Pin Count
4
Order Quantity

