Current Sensors
MLX91208LDC-CAV-001-TU
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC N Tube
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical Response Time (us)
5
Maximum Output Voltage (V)
10
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

