Arrow Electronic Components Online
MLX91208LDCCAV000SP|MELEXIS|simage
MLX91208LDCCAV000SP|MELEXIS|limage
Current Sensors

MLX91208LDC-CAV-000-SP

IMC - Hall Current Sensor

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources