Board Mount Pressure Sensors
MLX90817LXE-DBG-003-RE
Absolute Pressure Sensor Automotive AEC-Q103
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
2.41
Package Width
5
Package Length
4
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14

