Arrow Electronic Components Online
MLX90809LXGEAD100SP|MELEXIS|simage
MLX90809LXGEAD100SP|MELEXIS|limage
Board Mount Pressure Sensors

MLX90809LXG-EAD-100-SP

Relative Pressure Sensor IC

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.2
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    2.34
  • Package Width
    7.59(Max)
  • Package Length
    10.33(Max)
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources