Arrow Electronic Components Online
MLX90640ESFBAA000TU|MELEXIS|simage
MLX90640ESFBAA000TU|MELEXIS|limage
Specialized Sensors

MLX90640ESF-BAA-000-TU

32x24 Pixels IR array Digital Output 3.3V 4-Pin TO-39 Can

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    32x24 Pixels IR array
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Can
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Diameter
    9.3
  • Mounting
    Through Hole
  • Package Height
    5.7
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources