Specialized Sensors
MLX90640ESF-BAA-000-SP
32x24 Pixels IR array Digital Output 3.3V 4-Pin TO-39
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
Yes
PPAP
Unknown
Category
32x24 Pixels IR array
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Diameter
9.3
Mounting
Through Hole
Package Height
5.7
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
4
Order Quantity

