Temperature and Humidity Sensors
MLX90632SLD-DCB-100-SP
Medical Grade Infrared Contactless temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP T/R
MelexisMLX90632 - Miniature digital infrared thermometer IC in surface-mount technology
The MLX90632 is a miniature SMD thermometer IC for accurate non-contact temperature measurement, especially in thermally dynamic environments and when available space is limited. Medical and commercial grade versions are available.
Key Features and Benefits
- • Accurate and stable operation in thermally challenging environments
- • 3x3x1mm QFN package, eliminating the need for bulky TO-can packages
- • Medical grade: object temperatures between -20 °C and 100 °C with an accuracy of ±0.2° C in the human body temperature range
Applications
- • Thermometer
- • Smart watch
- • Earbuds
- • Skin patch
Related Product
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.2°C
Interface Type
Serial (2-Wire, I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
1400
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
3
PCB changed
5
Supplier Package
SFN EP
Pin Count
5

