MLX90632SLD-DCB-000-SP
Medical Grade Infrared Contactless temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP T/R
MelexisYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Mounting
Surface Mount
Package Height
1.05
Package Width
3
Package Length
3
PCB changed
5
Supplier Package
SFN EP
Pin Count
5
Order Quantity

