Temperature and Humidity Sensors
MLX90614ESF-BCF-000-TU
Temp Sensor Digital Serial (2-Wire, SMbus) 4-Pin TO-39
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
17
Accuracy
±0.5°C
Interface Type
Serial (2-Wire, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.6
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Mounting
Through Hole
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
4
Lead Shape
Through Hole
Order Quantity