Arrow Electronic Components Online
MLX90614ESFBCA000SP|MELEXIS|originalImage
MLX90614ESFBCA000SP|MELEXIS|simage
Temperature and Humidity Sensors

MLX90614ESF-BCA-000-SP

Infra Red Thermometer for Non-Contact Temperature Measurements

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Diameter
    9.12
  • Mounting
    Through Hole
  • Package Height
    4.1
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources