Arrow Electronic Components Online
MLX90614ESFBAA000SP|MELEXIS|limage
MLX90614ESFBAA000SP|MELEXIS|simage
Temperature and Humidity Sensors

MLX90614ESF-BAA-000-SP

Temp Sensor Digital Serial (2-Wire, SMbus) 4-Pin TO-39

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Resolution (bit)
    17
  • Accuracy
    ±0.5°C
  • Interface Type
    Serial (2-Wire, SMbus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.6
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Diameter
    9.12
  • Mounting
    Through Hole
  • Package Height
    4.1
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources